KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- RS-stocknr.:
- 177-5127
- Fabrikantnummer:
- C0603C222J2GACAUTO
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Subtotaal (1 rol van 4000 eenheden)*
€ 176,00
(excl. BTW)
€ 212,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 8.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 - 4000 | € 0,044 | € 176,00 |
| 8000 + | € 0,043 | € 172,00 |
*prijsindicatie
- RS-stocknr.:
- 177-5127
- Fabrikantnummer:
- C0603C222J2GACAUTO
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 2.2nF | |
| Voltage | 200V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.85mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.85mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 2.2nF | ||
Voltage 200V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.85mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.85mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Kemet 0603 Automotive Grade SMT MLCC Ceramic Capacitors
0603 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
Approvals
AEC–Q200 automotive qualified
The KEMET C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.
AEC–Q200 automotive qualified
−55°C to +125°C operating temperature range
Lead (Pb)-Free, RoHS and REACH compliant
Available in package size EIA 0603
−55°C to +125°C operating temperature range
Lead (Pb)-Free, RoHS and REACH compliant
Available in package size EIA 0603
Gerelateerde Links
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD