KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS-stocknr.:
- 174-4252
- Fabrikantnummer:
- C0805X474K5RECAUTO
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Subtotaal (1 rol van 2500 eenheden)*
€ 167,50
(excl. BTW)
€ 202,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 - 5000 | € 0,067 | € 167,50 |
| 7500 + | € 0,064 | € 160,00 |
*prijsindicatie
- RS-stocknr.:
- 174-4252
- Fabrikantnummer:
- C0805X474K5RECAUTO
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 470nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1mm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.25mm | |
| Height | 1mm | |
| Series | ESD Rated | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 470nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1mm | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.25mm | ||
Height 1mm | ||
Series ESD Rated | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- MX
The KEMET X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material.
−55°C to +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Available in package size EIA 0805
Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Available in package size EIA 0805
Gerelateerde Links
- KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Vishay 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole