Vishay 5.6pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.25pF , SMD
- RS-stocknr.:
- 173-3590
- Fabrikantnummer:
- VJ0603D5R6CXPAJ
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 173-3590
- Fabrikantnummer:
- VJ0603D5R6CXPAJ
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Capacitance | 5.6pF | |
| Voltage | 250V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.25pF | |
| Dimensions | 1.6 x 0.8 x 0.94mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.94mm | |
| Series | VJ HIFREQ | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Capacitance 5.6pF | ||
Voltage 250V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.25pF | ||
Dimensions 1.6 x 0.8 x 0.94mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.94mm | ||
Series VJ HIFREQ | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range
High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
Gerelateerde Links
- Vishay 5.6pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.25pF , SMD
- Murata 5.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- KEMET 5.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- KYOCERA AVX 5.6pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.25pF , SMD
- Vishay 8.2pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.25pF , SMD
- KEMET 0.5pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.25pF , SMD
- KEMET 2.2pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.25pF , SMD
- Yageo 5.6pF MLCC, 50V dc V, ±0.25pF , SMD