Vishay 15nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- RS-stocknr.:
- 173-1254
- Fabrikantnummer:
- VJ1210Y153KXEAT
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 173-1254
- Fabrikantnummer:
- VJ1210Y153KXEAT
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Capacitance | 15nF | |
| Voltage | 500V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 1.7mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.7mm | |
| Series | VJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Capacitance 15nF | ||
Voltage 500V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 1.7mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.7mm | ||
Series VJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Vishay VJ Series (1210)
Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
For decoupling and filtering X7R dielectric is ideal
Reliable Noble Metal Electrode (NME) system
Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry
C0G (NP0) offers low dissipation
Excellent aging characteristics
For decoupling and filtering X7R dielectric is ideal
Reliable Noble Metal Electrode (NME) system
Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry
Gerelateerde Links
- Vishay 15nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- KEMET 15nF Multilayer Ceramic Capacitor MLCC, 500V dc V, 5% , SMD
- Vishay 15nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Vishay 47nF Multilayer Ceramic Capacitor MLCC, 500V dc V, SMD
- Vishay 4.7nF Multilayer Ceramic Capacitor MLCC, 500V dc V, SMD
- Vishay 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, SMD
- Vishay 2.2pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±0.25pF , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD