KEMET 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80% , SMD
- RS-stocknr.:
- 170-0101
- Fabrikantnummer:
- C1210C106Z4VACTU
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Subtotaal (1 rol van 1000 eenheden)*
€ 125,00
(excl. BTW)
€ 151,00
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 - 1000 | € 0,125 | € 125,00 |
| 2000 - 5000 | € 0,106 | € 106,00 |
| 6000 - 9000 | € 0,094 | € 94,00 |
| 10000 - 19000 | € 0,081 | € 81,00 |
| 20000 + | € 0,075 | € 75,00 |
*prijsindicatie
- RS-stocknr.:
- 170-0101
- Fabrikantnummer:
- C1210C106Z4VACTU
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 10µF | |
| Voltage | 16V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Y5V | |
| Tolerance | -20 → +80% | |
| Dimensions | 3.2 x 2.5 x 1.55mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.55mm | |
| Series | C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 3.2 x 2.5 x 1.55mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.55mm | ||
Series C | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
KEMET C1210 Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)
Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions
Gerelateerde Links
- KEMET 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±80% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, -20 → +80% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80 % , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80 % , SMD