KEMET 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS-stocknr.:
- 169-9966
- Fabrikantnummer:
- C0603C150J5GACTU
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Subtotaal (1 rol van 1000 eenheden)*
€ 10,00
(excl. BTW)
€ 10,00
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 - 1000 | € 0,01 | € 10,00 |
| 2000 - 2000 | € 0,008 | € 8,00 |
| 3000 - 3000 | € 0,007 | € 7,00 |
| 4000 + | € 0,006 | € 6,00 |
*prijsindicatie
- RS-stocknr.:
- 169-9966
- Fabrikantnummer:
- C0603C150J5GACTU
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 15pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 15pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- MX
Kemet 0603 C0G and X5R dielectric
X5R dielectric series is semi-stable due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
Gerelateerde Links
- KEMET 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD
- TDK 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Vishay 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Vishay 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD
- Yageo 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD