Murata 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- RS-stocknr.:
- 169-2821
- Fabrikantnummer:
- RDE5C1H471J0M1H03A
- Fabrikant:
- Murata
Bulkkorting beschikbaar
Subtotaal (1 doos van 2000 eenheden)*
€ 240,00
(excl. BTW)
€ 300,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 2.000 stuk(s) vanaf 20 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 2000 - 2000 | € 0,12 | € 240,00 |
| 4000 + | € 0,102 | € 204,00 |
*prijsindicatie
- RS-stocknr.:
- 169-2821
- Fabrikantnummer:
- RDE5C1H471J0M1H03A
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 470pF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 4 x 2.5 x 3.5mm | |
| Length | 4mm | |
| Depth | 2.5mm | |
| Height | 3.5mm | |
| Series | RDE | |
| Terminal Type | Radial | |
| Suppression Class | Class I | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 470pF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4 x 2.5 x 3.5mm | ||
Length 4mm | ||
Depth 2.5mm | ||
Height 3.5mm | ||
Series RDE | ||
Terminal Type Radial | ||
Suppression Class Class I | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- JP
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Gerelateerde Links
- Murata 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- Murata 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole
- Murata 470pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD