Murata 330μF Multilayer Ceramic Capacitor MLCC, 2.5V dc V, ±20% , SMD
- RS-stocknr.:
- 169-2788
- Fabrikantnummer:
- GRM32EC80E337ME05L
- Fabrikant:
- Murata
Subtotaal (1 rol van 1000 eenheden)*
€ 669,00
(excl. BTW)
€ 809,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 + | € 0,669 | € 669,00 |
*prijsindicatie
- RS-stocknr.:
- 169-2788
- Fabrikantnummer:
- GRM32EC80E337ME05L
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 330µF | |
| Voltage | 2.5V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X6S | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 2.5 x 2.5mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 330µF | ||
Voltage 2.5V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X6S | ||
Tolerance ±20% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- Land van herkomst:
- JP
Murata GRM 1210 X6S Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
Gerelateerde Links
- Murata 330μF Multilayer Ceramic Capacitor MLCC, 2.5V dc V, ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC, 2.5V dc V, ±20% , SMD
- Murata 220μF Multilayer Ceramic Capacitor MLCC, 2.5V dc V, ±20% , SMD
- Murata 330μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
- Murata 47μF MLCC, 2.5V dc V, SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Murata 10μF MLCC, 2.5V dc V, ±20% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD