KEMET 10 μF Multilayer Ceramic Capacitor, 10 V V, ±5 %, Surface

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Verpakkingsopties
RS-stocknr.:
152-6096
Fabrikantnummer:
C0805C106J8RACAUTO
Fabrikant:
KEMET
Land van herkomst:
MX
KEMET’s Automotive Grade Series surface mount capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the VITAL and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions.

AEC–Q200 automotive qualified

Lead (Pb)-free, RoHS and REACH compliant

Capacitance offerings ranging from 10 pF to 22 μF

Available capacitance tolerances of ±5%, ±10%, and ±20%

Non-polar device, minimizing installation concerns

100% Pure matte tin-plated termination finish

Gerelateerde Links