KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS-stocknr.:
- 146-6572
- Fabrikantnummer:
- C0805C474K5RACTU
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Subtotaal (1 rol van 2500 eenheden)*
€ 130,00
(excl. BTW)
€ 157,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 55.000 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 - 2500 | € 0,052 | € 130,00 |
| 5000 - 5000 | € 0,048 | € 120,00 |
| 7500 + | € 0,044 | € 110,00 |
*prijsindicatie
- RS-stocknr.:
- 146-6572
- Fabrikantnummer:
- C0805C474K5RACTU
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 470nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 470nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Gerelateerde Links
- KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Vishay 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole