KEMET 330nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- RS-stocknr.:
- 146-6387
- Fabrikantnummer:
- C1812V334KCRACTU
- Fabrikant:
- KEMET
Subtotaal (1 rol van 500 eenheden)*
€ 221,50
(excl. BTW)
€ 268,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 500 stuk(s) vanaf 18 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 500 + | € 0,443 | € 221,50 |
*prijsindicatie
- RS-stocknr.:
- 146-6387
- Fabrikantnummer:
- C1812V334KCRACTU
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 330nF | |
| Voltage | 500V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 3.2 x 2.1mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.1mm | |
| Series | ArcShield™ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 330nF | ||
Voltage 500V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 3.2 x 2.1mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.1mm | ||
Series ArcShield™ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are Temperature compensating and are suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Gerelateerde Links
- KEMET 330nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- KEMET 330nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- KEMET 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KEMET 330nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- KEMET 330nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- KEMET 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Axial
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD