KEMET 68nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS-stocknr.:
- 146-6308
- Fabrikantnummer:
- C320C683K1R5TA
- Fabrikant:
- KEMET
Subtotaal (1 rol van 500 eenheden)*
€ 67,50
(excl. BTW)
€ 81,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 1.500 stuk(s) vanaf 17 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 500 + | € 0,135 | € 67,50 |
*prijsindicatie
- RS-stocknr.:
- 146-6308
- Fabrikantnummer:
- C320C683K1R5TA
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 68nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.08 x 3.81 x 6.6mm | |
| Length | 5.08mm | |
| Depth | 3.81mm | |
| Height | 6.6mm | |
| Series | Goldmax 300 | |
| Lead Spacing | 2.54 mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 68nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.08 x 3.81 x 6.6mm | ||
Length 5.08mm | ||
Depth 3.81mm | ||
Height 6.6mm | ||
Series Goldmax 300 | ||
Lead Spacing 2.54 mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Gerelateerde Links
- KEMET 68nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- KEMET 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
- Murata 68nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD