KEMET 100μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- RS-stocknr.:
- 146-6298
- Fabrikantnummer:
- C1210C107M8PACTU
- Fabrikant:
- KEMET
Subtotaal (1 rol van 1000 eenheden)*
€ 525,00
(excl. BTW)
€ 635,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 5.000 stuk(s) vanaf 16 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 + | € 0,525 | € 525,00 |
*prijsindicatie
- RS-stocknr.:
- 146-6298
- Fabrikantnummer:
- C1210C107M8PACTU
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 100µF | |
| Voltage | 10V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 2.5 x 2.5mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Series | C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- JP
KEMETs Floating Electrode (FE-CAP) multilayer ceramic capacitor in X7R dielectric utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked).
200 MHz/330 DMIPS, MIPS32 microAptiv core
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
Gerelateerde Links
- KEMET 100μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- TDK 100μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- Murata 100μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- Taiyo Yuden 100μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- KEMET 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
- KEMET 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- Samsung Electro-Mechanics 100μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD