KYOCERA AVX 680 pF Multilayer Ceramic Capacitor, 200 V V, ±5 %
- RS-stocknr.:
- 136-1139
- Fabrikantnummer:
- 12062A681JAT2A
- Fabrikant:
- KYOCERA AVX
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 136-1139
- Fabrikantnummer:
- 12062A681JAT2A
- Fabrikant:
- KYOCERA AVX
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | KYOCERA AVX | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
AVX COG(NPO) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Gerelateerde Links
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor, 200 V V, ±5 %
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor, 50 V V, ±1 % , Surface
- KYOCERA AVX 120 pF Multilayer Ceramic Capacitor, 100 V V, ±5 % , Surface