KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS-stocknr.:
- 136-0365
- Fabrikantnummer:
- 0402ZD474KAT2A
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 rol van 10000 eenheden)*
€ 1.210,00
(excl. BTW)
€ 1.460,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10000 + | € 0,121 | € 1.210,00 |
*prijsindicatie
- RS-stocknr.:
- 136-0365
- Fabrikantnummer:
- 0402ZD474KAT2A
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Capacitance | 470nF | |
| Voltage | 10V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.56mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.56mm | |
| Suppression Class | Class II | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Capacitance 470nF | ||
Voltage 10V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.56mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.56mm | ||
Suppression Class Class II | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
AVX X5R Dielectric Capacitors
AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Gerelateerde Links
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KYOCERA AVX 470nF MLCC, 10V dc V, SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- KYOCERA AVX 470nF MLCC, 10V dc V, ±10% , SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD