KYOCERA AVX 2.2μF MLCC, 100V dc V, SMD
- RS-stocknr.:
- 135-3871
- Fabrikantnummer:
- 12101C225KAZ2A
- Fabrikant:
- KYOCERA AVX
Bulkkorting beschikbaar
Subtotaal (1 zak van 10 eenheden)*
€ 4,87
(excl. BTW)
€ 5,89
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 11.540 stuk(s) vanaf 17 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 - 40 | € 0,487 | € 4,87 |
| 50 - 90 | € 0,456 | € 4,56 |
| 100 - 240 | € 0,43 | € 4,30 |
| 250 - 490 | € 0,40 | € 4,00 |
| 500 + | € 0,366 | € 3,66 |
*prijsindicatie
- RS-stocknr.:
- 135-3871
- Fabrikantnummer:
- 12101C225KAZ2A
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Capacitance | 2.2µF | |
| Voltage | 100V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 3.3 x 2.5 x 2.8mm | |
| Length | 3.3mm | |
| Depth | 2.5mm | |
| Height | 2.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Capacitance 2.2µF | ||
Voltage 100V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dimensions 3.3 x 2.5 x 2.8mm | ||
Length 3.3mm | ||
Depth 2.5mm | ||
Height 2.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
Gerelateerde Links
- KYOCERA AVX 2.2μF MLCC, 100V dc V, SMD
- KYOCERA AVX 2.2μF MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 2.2μF MLCC, 10V dc V, SMD
- KYOCERA AVX 2.2μF MLCC, 25V dc V, SMD
- KYOCERA AVX 2.2μF MLCC, 16V dc V, SMD
- KYOCERA AVX 2.2μF MLCC, 4V dc V, SMD
- KYOCERA AVX 2.2μF MLCC, 6.3V dc V, SMD