KYOCERA AVX 220nF MLCC, 16V dc V, SMD
- RS-stocknr.:
- 135-3668
- Fabrikantnummer:
- 0603YG224ZAT2A
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 rol van 4000 eenheden)*
€ 88,00
(excl. BTW)
€ 108,00
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,022 | € 88,00 |
*prijsindicatie
- RS-stocknr.:
- 135-3668
- Fabrikantnummer:
- 0603YG224ZAT2A
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Capacitance | 220nF | |
| Voltage | 16V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 1.6 x 0.81 x 0.9mm | |
| Length | 1.6mm | |
| Depth | 0.81mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -30°C | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Capacitance 220nF | ||
Voltage 16V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dimensions 1.6 x 0.81 x 0.9mm | ||
Length 1.6mm | ||
Depth 0.81mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -30°C | ||
AVX Y5V Dielectric Capacitors
AVX Y5V Series Capacitors are ideal for general purpose use in a limited temperature range.These capacitors are ideal for decoupling applications within limited temperature range.
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Gerelateerde Links
- KYOCERA AVX 220nF MLCC, 16V dc V, SMD
- KYOCERA AVX 220nF MLCC, 16V dc V, -20 %, +80 % , SMD
- KYOCERA AVX 220nF MLCC, 25V dc V, SMD
- KYOCERA AVX 220nF MLCC, 50V dc V, SMD
- KYOCERA AVX 220nF MLCC, 10V dc V, SMD
- KYOCERA AVX 220nF MLCC, 100V dc V, SMD
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- KYOCERA AVX 220nF MLCC, 10V dc V, ±10% , SMD