Murata 330μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
- RS-stocknr.:
- 133-1948
- Fabrikantnummer:
- GRM32ER60G337ME05L
- Fabrikant:
- Murata
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 8,51
(excl. BTW)
€ 10,295
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 105 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 910 stuk(s) vanaf 23 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 1,702 | € 8,51 |
| 50 - 95 | € 1,584 | € 7,92 |
| 100 - 245 | € 1,462 | € 7,31 |
| 250 - 495 | € 1,364 | € 6,82 |
| 500 + | € 1,244 | € 6,22 |
*prijsindicatie
- RS-stocknr.:
- 133-1948
- Fabrikantnummer:
- GRM32ER60G337ME05L
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 330µF | |
| Voltage | 4V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 2.5 x 2.5mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Series | GRM | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 330µF | ||
Voltage 4V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series GRM | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- JP
Murata GRM 1210 X5R, X7R and Y5V Dielectric
The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Gerelateerde Links
- Murata 330μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
- Murata 100μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
- Murata 330μF Multilayer Ceramic Capacitor MLCC, 2.5V dc V, ±20% , SMD
- Murata 100μF Multilayer Ceramic Capacitor MLCC, 4V dc V, SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD