Taiyo Yuden 100nF MLCC, 25V dc V, -20 → +80%
- RS-stocknr.:
- 103-4090
- Fabrikantnummer:
- TMK105F104ZV-F
- Fabrikant:
- Taiyo Yuden
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 103-4090
- Fabrikantnummer:
- TMK105F104ZV-F
- Fabrikant:
- Taiyo Yuden
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Taiyo Yuden | |
| Capacitance | 100nF | |
| Voltage | 25V dc | |
| Package/Case | 0402 (1005M) | |
| Dielectric | F, Y5V | |
| Tolerance | -20 → +80% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | M | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Taiyo Yuden | ||
Capacitance 100nF | ||
Voltage 25V dc | ||
Package/Case 0402 (1005M) | ||
Dielectric F, Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series M | ||
Terminal Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Taiyo Yuden 0402 High Value Multilayer Ceramic Capacitors
This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors offer a high rated voltage while maintaining a small case size. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. This series offers excellent noise absorption characteristics and low ESR (equivalent series resistance). The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability.
Product Application Information
These MLCCs are suitable for use in general electronics equipment including office automation, audio visual equipment and household goods. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.
Gerelateerde Links
- Taiyo Yuden 100nF MLCC, 25V dc V, -20 → +80%
- Taiyo Yuden 22nF MLCC, 25V dc V, -20 → +80%
- Taiyo Yuden 10μF MLCC, 25V dc V, -20 → +80%
- Taiyo Yuden 470nF MLCC, 25V dc V, -20 → +80%
- Taiyo Yuden 470nF MLCC, 6.3V dc V, -20 → +80%
- Taiyo Yuden 1μF MLCC, 6.3V dc V, -20 → +80%
- Taiyo Yuden 10nF MLCC, 50V dc V, -20 → +80%
- Taiyo Yuden 47nF MLCC, 16V dc V, -20 → +80%
