RS PRO Mixer Nozzle, 50ml Bayonet 17 Mixing elements 62.5mm
- RS-stocknr.:
- 219-022
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 10,80
(excl. BTW)
€ 13,07
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 64 stuk(s) vanaf 22 december 2025
- Plus verzending 45 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 10,80 | € 1,08 |
*prijsindicatie
- RS-stocknr.:
- 219-022
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Supported Adhesive Type | Epoxy | |
| Supported Cartridge Size | 50ml | |
| Supported Cartridge Type | Bayonet | |
| Number of Mixing Elements | 17 | |
| Length | 62.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Supported Adhesive Type Epoxy | ||
Supported Cartridge Size 50ml | ||
Supported Cartridge Type Bayonet | ||
Number of Mixing Elements 17 | ||
Length 62.5mm | ||
Vrijgesteld
RS PRO Mixer Nozzle
Introducing the RS PRO High-Quality Static Mixing Nozzle, the perfect accessory for structural adhesive cartridge systems used in adhesive dispensing guns. This nozzle features a helical mixing baffle, ensuring thorough mixing and a smooth, even application of sealant.
Designed with a bell inlet, it fits seamlessly with EFD valve manifolds and large volume cartridges, directing the two different materials directly into the mixer. Cleaning is a breeze—simply remove the mixer and wipe the manifold. For added versatility, the end of the nozzle can be cut back to increase the bead size of the epoxy applied.
Constructed from high-grade, industrial-safe, and silicone-free polypropylene, this static mixing nozzle is built to last and deliver consistent results. Upgrade your adhesive dispensing setup with the RS PRO Static Mixing Nozzle for superior performance and reliability.
Designed with a bell inlet, it fits seamlessly with EFD valve manifolds and large volume cartridges, directing the two different materials directly into the mixer. Cleaning is a breeze—simply remove the mixer and wipe the manifold. For added versatility, the end of the nozzle can be cut back to increase the bead size of the epoxy applied.
Constructed from high-grade, industrial-safe, and silicone-free polypropylene, this static mixing nozzle is built to last and deliver consistent results. Upgrade your adhesive dispensing setup with the RS PRO Static Mixing Nozzle for superior performance and reliability.
Features and Benefits
- Supports epoxy, adhesive and methacrylate, adhesives and sealants
- Round mixer profile, provides smooth even application
- Bayonet fitting
- Easy to use and can be cut to alter bead size
- Easy to clean
Specifications
- Supported Adhesive Type: Epoxy, Adhesive
- Supported Cartridge size: 50ml,1:1/2:1/4:1/10:1
- Support Cartridge Type: Bayonet
- Number of Mixing Elements: 17
- Length: 62.5mm
Applications
- Dispensing guns
Gerelateerde Links
- RS PRO Mixer Nozzle, 50ml Bayonet 24 Mixing elements 115mm
- RS PRO Mixer Nozzle, 50ml Bayonet 20 Mixing elements 151mm
- RS PRO Acrylic Mixer Nozzle, 50ml Bayonet 8 Mixing elements 35mm
- 3M Scotch-Weld DP8005 Acrylic Mixer Nozzle, 50ml 12 Mixing elements
- Loctite POXYCOMET Mixer Nozzle, 50ml Duo-Pak Cartridges 6 Mixing elements
- Loctite LOCTITE AA Acrylic Mixer Nozzle, 50ml Screw Fit 10 Mixing elements
- Loctite LOCTITE AA Acrylic Mixer Nozzle, 50ml Duo-Pak Cartridges 6 Mixing elements
- RS PRO Mixer Nozzle Threaded 18 Mixing elements 230mm