Souriau Sunbank by Eaton, UT0 19 Way Flange Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 16, Bayonet,
- RS-stocknr.:
- 851-0139
- Fabrikantnummer:
- UT001619PH
- Fabrikant:
- Souriau Sunbank by Eaton
Subtotaal (1 verpakking van 25 eenheden)*
€ 470,125
(excl. BTW)
€ 568,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 18,805 | € 470,13 |
*prijsindicatie
- RS-stocknr.:
- 851-0139
- Fabrikantnummer:
- UT001619PH
- Fabrikant:
- Souriau Sunbank by Eaton
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
| Merk | Souriau Sunbank by Eaton | |
| Number of Contacts | 19 | |
| Contact Gender | Male | |
| Current Rating | 13.0A | |
| Shell Size | 16 | |
| Mounting Type | Flange Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Crimp | |
| IP Rating | IP67, IP68, IP69K | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Housing Material | Zinc | |
| Series | UT0 | |
| Shell Plating | Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Souriau Sunbank by Eaton | ||
Number of Contacts 19 | ||
Contact Gender Male | ||
Current Rating 13.0A | ||
Shell Size 16 | ||
Mounting Type Flange Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Crimp | ||
IP Rating IP67, IP68, IP69K | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Housing Material Zinc | ||
Series UT0 | ||
Shell Plating Nickel | ||
- Land van herkomst:
- FR
Souriau UTO Range of Receptacles
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO UTG AND UTP industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
• Rugged, robust design ensures high performance in a wide range of climatic conditions
• Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
• Available in a wide range of shell sizes and insert arrangements
• Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
• Available in a wide range of shell sizes and insert arrangements
Features & Benefits
Souriau UTO Series of Receptacles
Gerelateerde Links
- Souriau Sunbank by Eaton, UT0W 19 Way Cable Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 14, Bayonet,
- Souriau Sunbank by Eaton, UTS 23 Way Cable Mount MIL Spec Circular ConnectorBlack, Pin Contacts,Shell Size 18, Bayonet,
- Souriau Sunbank by Eaton, UTP 28 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 20, Bayonet
- Souriau Sunbank by Eaton, UTP 23 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 18, Bayonet
- Souriau Sunbank by Eaton, UTO 10 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, Bayonet
- Souriau Sunbank by Eaton, UTO 32 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 18, Bayonet
- Souriau Sunbank by Eaton, UTO 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 16, Bayonet
- Souriau Sunbank by Eaton, UTP 12 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet