Souriau Sunbank by Eaton, UTS 2 Way Flange Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8,

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 14,76

(excl. BTW)

€ 17,86

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 14 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 24€ 14,76
25 - 49€ 13,67
50 - 99€ 12,77
100 +€ 11,94

*prijsindicatie

RS-stocknr.:
848-8057
Fabrikantnummer:
UTS08E2P
Fabrikant:
Souriau Sunbank by Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Souriau Sunbank by Eaton

Number of Contacts

2

Gender

Female

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V

Shell Size

8

Mounting Type

Flange Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

IP Rating

IP68, IP69K

Mating Type

Bayonet

Connector Size

Standard

Body Orientation

Straight

Housing Material

Thermoplastic

Series

UTS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Land van herkomst:
FR

Souriau UTS Series Plugs & Receptacles


The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.

Features & Benefits

• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent


Souriau UTS Series Plugs & Receptacles

Gerelateerde Links