TE Connectivity, DBAS 9 11 Way Panel Mount MIL Spec Circular Connector
- RS-stocknr.:
- 241-0317
- Fabrikantnummer:
- DBAS 976-09-35 SN 059
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 877,45
(excl. BTW)
€ 1.061,71
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 877,45 |
| 5 - 9 | € 839,72 |
| 10 + | € 820,42 |
*prijsindicatie
- RS-stocknr.:
- 241-0317
- Fabrikantnummer:
- DBAS 976-09-35 SN 059
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Contacts | 11 | |
| Mounting Type | Panel Mount | |
| Termination Method | Crimp | |
| Connector Size | Standard | |
| Series | DBAS 9 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 11 | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Connector Size Standard | ||
Series DBAS 9 | ||
- Land van herkomst:
- FR
The TE Connectivity's DEUTSCH DBAS 9 series 11 positions standard circular connector assembly is an electrical connector with plug circular connector type and a plug shell type. It has extreme reliability in harsh aerospace, military and space applications. It has nickel shell plating with aluminium shell base and a polyetherimide circular connector insulation material.
For power & signal circuit applications
Push-pull self-locking
Sealable & shielded
Connector and contact terminates to wire & cable
Wire-to-panel connector system
Push-pull self-locking
Sealable & shielded
Connector and contact terminates to wire & cable
Wire-to-panel connector system
Gerelateerde Links
- TE Connectivity, DBAS 9 11 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 100 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 128 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 55 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 61 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 56 Way Panel Mount MIL Spec Circular Connector
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Receptacle, Pin Contacts