TE Connectivity, DBAS 9 61 Way Panel Mount MIL Spec Circular Connector
- RS-stocknr.:
- 241-0316
- Fabrikantnummer:
- DBAS 974-25-61 SN 059
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 1.148,36
(excl. BTW)
€ 1.389,52
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 1.148,36 |
| 5 - 9 | € 1.098,98 |
| 10 + | € 1.073,72 |
*prijsindicatie
- RS-stocknr.:
- 241-0316
- Fabrikantnummer:
- DBAS 974-25-61 SN 059
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Contacts | 61 | |
| Mounting Type | Panel Mount | |
| Termination Method | Crimp | |
| Connector Size | Standard | |
| Series | DBAS 9 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 61 | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Connector Size Standard | ||
Series DBAS 9 | ||
The TE Connectivity's DEUTSCH DBAS 9 series 61 positions standard circular connector assembly is an electrical connector with receptacle circular connector type and a jam nut receptacle shell type. It has extreme reliability in harsh aerospace, military and space applications. It has nickel shell plating with aluminium shell base and a polyetherimide circular connector insulation material.
For power & signal circuit applications
Push-pull self-locking, panel mount
Sealable & unshielded
Connector and contact terminates to wire & cable
Wire-to-panel connector system
Push-pull self-locking, panel mount
Sealable & unshielded
Connector and contact terminates to wire & cable
Wire-to-panel connector system
Gerelateerde Links
- TE Connectivity, DBAS 9 61 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 55 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 100 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 11 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 128 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 56 Way Panel Mount MIL Spec Circular Connector
- Amphenol Aerospace 61 Way MIL Spec Circular Connector Receptacle, Pin Contacts
- Amphenol Aerospace 61 Way MIL Spec Circular Connector Receptacle, Socket Contacts