Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet,
- RS-stocknr.:
- 200-5377
- Fabrikantnummer:
- MS3102E18-10S
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 33,37
(excl. BTW)
€ 40,38
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 33,37 |
| 10 + | € 31,54 |
*prijsindicatie
- RS-stocknr.:
- 200-5377
- Fabrikantnummer:
- MS3102E18-10S
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 23A | |
| Voltage Rating | 700 V | |
| Shell Size | 10 | |
| Mounting Type | Box Mount | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | MS | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 23A | ||
Voltage Rating 700 V | ||
Shell Size 10 | ||
Mounting Type Box Mount | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series MS | ||
- Land van herkomst:
- GB
The Amphenol MS-E connectors meet the latest performance requirements of MIL-DTL-5015. These connectors represent well-proven electrical capability at an acceptable cost for most equipment where durability is important. Class E connectors are recommended for conditions where vibration, moisture, pressure and/or temperature are extreme. Strain relief is supplied on most shell sizes.
Operating voltage to 3000 VAC (RMS) at sea level
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
Gerelateerde Links
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 1, Bayonet,
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12, Bayonet,
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Bayonet,
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet,
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Bayonet,
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet,
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 4, Bayonet,
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14S, Bayonet,