Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet,
- RS-stocknr.:
- 200-5361
- Fabrikantnummer:
- MS3102A16-10P
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 23,07
(excl. BTW)
€ 27,91
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 23,07 |
| 10 + | € 21,25 |
*prijsindicatie
- RS-stocknr.:
- 200-5361
- Fabrikantnummer:
- MS3102A16-10P
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 23A | |
| Voltage Rating | 700 V | |
| Shell Size | 10 | |
| Mounting Type | Box Mount | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | MS | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 23A | ||
Voltage Rating 700 V | ||
Shell Size 10 | ||
Mounting Type Box Mount | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series MS | ||
- Land van herkomst:
- GB
The Amphenol MS-A connectors meet the latest performance requirements of MIL-DTL-5015. These connectors represent well-proven electrical capability at an acceptable cost for most equipment where durability is important. Class A applications include communications equipment, computers and shipboard installations where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.
Operating voltage to 3000 VAC (RMS) at sea level
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
Gerelateerde Links
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Bayonet,
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet,
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Bayonet,
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 2, Bayonet,
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 4, Bayonet,
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 9, Bayonet,
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14S, Bayonet,
- Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 3, Bayonet,