Amphenol Industrial, MS-E 14 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Quick Coupling
- RS-stocknr.:
- 200-4727
- Fabrikantnummer:
- MS3102E22-19P
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 43,90
(excl. BTW)
€ 53,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 28 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 43,90 |
| 10 + | € 40,48 |
*prijsindicatie
- RS-stocknr.:
- 200-4727
- Fabrikantnummer:
- MS3102E22-19P
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Number of Contacts | 14 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 13A | |
| Voltage Rating | 700 V | |
| Shell Size | 22 | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Quick Coupling Threaded | |
| Body Orientation | Straight | |
| Series | MS-E | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 14 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 13A | ||
Voltage Rating 700 V | ||
Shell Size 22 | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Quick Coupling Threaded | ||
Body Orientation Straight | ||
Series MS-E | ||
- Land van herkomst:
- GB
The Amphenol MS-E Cylindrical connector, 22 shell size and class E. It is pin contact type. These connector are recommended for condition where vibration, moisture, pressure or temperature are extreme.
Operating voltage to 1250V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Gerelateerde Links
- Amphenol Industrial, MS-E 3 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Quick Coupling
- Amphenol Industrial, MS-E 2 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Quick Coupling
- Amphenol Industrial, MS-E 4 Way MIL Spec Circular Connector, Pin Contacts,Shell Size 22, Quick Coupling Threaded,
- Amphenol Industrial, MS-E 4 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Quick Coupling
- Amphenol Industrial, MS-E 8 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Quick Coupling
- Amphenol Industrial, MS-E 14 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Quick Coupling
- Amphenol Industrial, MS-E 19 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Quick Coupling
- Amphenol Industrial, MS-E 5 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Quick Coupling