Amphenol Industrial, MS-E 8 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Quick Coupling
- RS-stocknr.:
- 200-4719
- Fabrikantnummer:
- MS3102E18-8S
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 27,81
(excl. BTW)
€ 33,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 27,81 |
| 10 + | € 25,65 |
*prijsindicatie
- RS-stocknr.:
- 200-4719
- Fabrikantnummer:
- MS3102E18-8S
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 13 & 23A | |
| Voltage Rating | 700 V | |
| Shell Size | 18 | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Quick Coupling Threaded | |
| Body Orientation | Straight | |
| Series | MS-E | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 8 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 13 & 23A | ||
Voltage Rating 700 V | ||
Shell Size 18 | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Quick Coupling Threaded | ||
Body Orientation Straight | ||
Series MS-E | ||
- Land van herkomst:
- GB
The Amphenol MS-E Cylindrical connector, 18 shell size and class E. It is socket contact type. These connector are recommended for condition where vibration, moisture, pressure or temperature are extreme.
Operating voltage to 1250V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Gerelateerde Links
- Amphenol Industrial, MS-E 6 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Quick Coupling
- Amphenol Industrial, MS-E 10 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Quick Coupling
- Amphenol Industrial, MS-E 8 Way MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 18, Quick Coupling
- Amphenol Industrial, MS-E 8 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Quick Coupling
- Amphenol Industrial, MS-E 4 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Quick Coupling
- Amphenol Industrial, MS-E 5 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Quick Coupling
- Amphenol Industrial, MS-E 7 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Quick Coupling
- Amphenol Industrial, MS-E 4 Way MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 18, Quick Coupling Threaded,