TE Connectivity, AMP, Stainless Steel 1 Way ConnectorSilver
- RS-stocknr.:
- 482-330
- Fabrikantnummer:
- 531117-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 4 eenheden)*
€ 191,22
(excl. BTW)
€ 231,38
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 191,22 | € 47,805 |
*prijsindicatie
- RS-stocknr.:
- 482-330
- Fabrikantnummer:
- 531117-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 1 | |
| Series | AMP | |
| Colour | Silver | |
| Contact Material | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 1 | ||
Series AMP | ||
Colour Silver | ||
Contact Material Stainless Steel | ||
- Land van herkomst:
- US
The TE Connectivity Premium connector accessory embodies precision and durability, designed specifically for external keying applications. Crafted from high-quality stainless steel, it ensures exceptional resilience in various environments, making it an ideal choice for industries demanding robust performance. The product's unique coding and keying functions enhance connectivity reliability, allowing for easy identification and secure connections critical in complex setups. With a focus on compliance with key environmental regulations, this seamlessly integrates with existing systems while supporting eco-friendly practices. Whether you're looking to improve the integrity of your connections or enhance system versatility, this connector accessory stands out as a reliable solution, providing peace of mind in performance.
Constructed from durable stainless steel for extended lifespan
Designed to improve connectivity reliability in various applications
Supports efficient installation with its user-friendly design
Complies with multiple environmental regulations, promoting eco-conscious choices
Facilitates easy identification and secure connections with its coding functionality
Owing to its packaging quantity of 50, it offers value for larger projects
Designed to improve connectivity reliability in various applications
Supports efficient installation with its user-friendly design
Complies with multiple environmental regulations, promoting eco-conscious choices
Facilitates easy identification and secure connections with its coding functionality
Owing to its packaging quantity of 50, it offers value for larger projects
Gerelateerde Links
- TE Connectivity, AMP, Stainless Steel 1 Way Connector PlugSilver, Pin Contacts
- TE Connectivity, AMP, Stainless Steel 1 Way Socket Mount Connector SocketSilver, Socket Contacts
- TE Connectivity, AMP 16 Way MIL Spec Circular ConnectorBlack, Socket Contacts,Shell Size 23mm
- TE Connectivity, AMP 70 Way Surface Mount Connector ReceptacleGrey, Socket Contacts
- TE Connectivity, AMP Circular Plastic Connectors 4 Way Cable Mount MIL Spec Circular Connector ReceptacleBlack, Socket
- TE Connectivity, AMP GPR MIL Spec Circular Connector PlugBlack, Pin Contacts
- TE Connectivity, AMP, Brass Right Angled 1 Way Cable Mount Connector PINSilver, Pin Contacts
- TE Connectivity, AMP 210 Way Through Hole Connector PINSilver, Pin Contacts
