ITT Cannon, KPT, Copper Alloy 19 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14,
- RS-stocknr.:
- 466-668
- Fabrikantnummer:
- KPT06F14-19S
- Fabrikant:
- ITT Cannon
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 87,82
(excl. BTW)
€ 106,26
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 30 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 87,82 |
| 5 - 24 | € 79,04 |
| 25 + | € 73,59 |
*prijsindicatie
- RS-stocknr.:
- 466-668
- Fabrikantnummer:
- KPT06F14-19S
- Fabrikant:
- ITT Cannon
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
| Merk | ITT Cannon | |
| Number of Contacts | 19 | |
| Gender | Female | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 600 V ac, 850 V dc | |
| Shell Size | 14 | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Mating Type | Bayonet Coupling | |
| Body Orientation | Straight | |
| Series | KPT | |
| Maximum Operating Temperature | +125°C | |
| Contact Plating | Gold | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Material | Copper Alloy | |
| Strain Relief | Yes | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk ITT Cannon | ||
Number of Contacts 19 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 600 V ac, 850 V dc | ||
Shell Size 14 | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series KPT | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Gold | ||
Shell Plating Olive Drab Cadmium | ||
Contact Material Copper Alloy | ||
Strain Relief Yes | ||
Minimum Operating Temperature -55°C | ||
Niet conform
Cable Mount
This military grade cable mount plug connector features bayonet coupling for quick and reliable connection as well as a cable clamp back shell. A very durable connector suitable for industrial applications, this connector is available in a variety of shell sizes and contact configurations.

ITT KPT (Olive Drab)
High-quality multipole connectors to MIL-C-26482, featuring positive three-point bayonet coupling, solder connections and gold-plated contacts. Wire and cable clamping is incorporated on cable-mounting version to provide strain relief and sealing. Olive-green conducting chromate finish over cadmium plating provides a screened and durable finish. Will mate with similar MIL-C-26482 connectors providing the contact insert has the normal orientation. Spin coupling backshells for these connectors are also available - see stock no. 241-1294 (typically).
Gerelateerde Links
- ITT Cannon, KPT, Copper Alloy 12 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14,
- ITT Cannon, KPT, Copper Alloy 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet
- ITT Cannon, KPT, Copper Alloy 12 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet
- ITT Cannon, KPT, Copper Alloy 19 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14,
- ITT Cannon, KPT, Copper Alloy 12 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14,
- ITT Cannon, KPT, Copper Alloy 12 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14,
- ITT Cannon, KPT, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10,
- ITT Cannon, KPT, Copper Alloy 26 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 16,