ITT Cannon, KPT, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10,

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 57,44

(excl. BTW)

€ 69,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 9€ 57,44
10 - 24€ 51,70
25 +€ 46,54

*prijsindicatie

RS-stocknr.:
466-624
Fabrikantnummer:
KPT06F10-6S
Fabrikant:
ITT Cannon
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ITT Cannon

Number of Contacts

6

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V ac, 850 V dc

Shell Size

10

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

KPT

Contact Material

Copper Alloy

Strain Relief

Yes

Shell Plating

Olive Drab Cadmium

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Niet conform

ITT Cannon Mil Spec Circular Connector


The ITT Cannon KPT series 6-contacts, the male mil-spec connector has an in-line (free-hanging) socket type connection. This cable mount connector has a voltage rating of 600VAC/850VDC and a current rating of up to 7.5A per contact. This socket connector shell is made from olive drab cadmium-plated aluminium alloy with copper alloy gold-plated contacts for high reliability and durability. This connector features a bayonet coupling for a quick and reliable connection as well as a cable clamp back shell.

Features and Benefits


Straight body orientation
Solder termination method
Shell size is 10
Grommet seal with strain relief
Mating cycles is 500 minutes
Waterproof
Operation temperature ranging between -55°C and 125°C

Applications


Automotive
Industrial applications
Instrumentation
Military and telecom industry

Certifications


IP67 rated

Gerelateerde Links