Better World
Schneider Electric Acti 9 iC60N MCB, 2A Curve C, 100 → 130V AC, 6 kA Breaking Capacity
- RS-stocknr.:
- 734-9248
- Fabrikantnummer:
- A9F74602
- Fabrikant:
- Schneider Electric
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 122,18
(excl. BTW)
€ 147,84
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 122,18 |
*prijsindicatie
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 734-9248
- Fabrikantnummer:
- A9F74602
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 100 → 130 V, 12 → 60 V, 220 → 240 V, 230V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | Acti 9 | |
| Series | iC60N | |
| Circuit Breaker Type | MCB | |
| Width | 36mm | |
| Mounting Style | DIN Rail Mount | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 100 → 130 V, 12 → 60 V, 220 → 240 V, 230V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Acti 9 | ||
Series iC60N | ||
Circuit Breaker Type MCB | ||
Width 36mm | ||
Mounting Style DIN Rail Mount | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- Land van herkomst:
- FR
Acti9 iC60N MCBs 1+N Pole
iC60N curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, wear, or operator experience, even in the most demanding environments; The green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulated terminals IP20
Large circuit labelling area
Double clip for dismounting with comb busbar in place
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulated terminals IP20
Large circuit labelling area
Double clip for dismounting with comb busbar in place
Gerelateerde Links
- Schneider Electric Acti 9 iC60N MCB, 4A Curve C, 100 → 130V AC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB, 3P, 32A Curve D, 100 → 130V AC, 12 → 144V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB, 3P, 25A Curve D, 100 → 130V AC, 12 → 144V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB, 4P, 50A Curve D, 100 → 130V AC, 12 → 250V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB, 2P, 16A Curve D, 100 → 130V AC, 12 → 144V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB, 2P, 3A Curve D, 100 → 130V AC, 12 → 144V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB, 2P, 6A Curve D, 100 → 130V AC, 12 → 144V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB, 4P, 25A Curve D, 100 → 130V AC, 12 → 250V DC, 6 kA Breaking Capacity
