ideal-tek LE-W8D.IT LED Magnifying Lamp with LED Lamp, 8dioptre
- RS-stocknr.:
- 330-911
- Fabrikantnummer:
- LE-W8D.IT
- Fabrikant:
- ideal-tek
Subtotaal (1 eenheid)*
€ 214,65
(excl. BTW)
€ 259,73
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 214,65 |
*prijsindicatie
- RS-stocknr.:
- 330-911
- Fabrikantnummer:
- LE-W8D.IT
- Fabrikant:
- ideal-tek
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
| Merk | ideal-tek | |
| Dioptre | 8dioptre | |
| Maximum Reach | 125mm | |
| Magnifier Type | LED Lamp | |
| Lamp Type | LED | |
| Model Number p | LE-W8D.IT | |
| Alles selecteren | ||
|---|---|---|
Merk ideal-tek | ||
Dioptre 8dioptre | ||
Maximum Reach 125mm | ||
Magnifier Type LED Lamp | ||
Lamp Type LED | ||
Model Number p LE-W8D.IT | ||
- Land van herkomst:
- CN
The Ideal-tek Magnifying LED Lamp provides 8 dioptres and a closer working distance of 5 inches. This model also includes 60 SMD LEDs, adjustable between 3500K and 6500K, with a brightness output of 450 lumens. Its sleek, modern design and pinch-free construction make it ideal for detailed, high-precision tasks.
30 Warm and 30 Cool LEDs
100 or 240V voltage
Type C plug
Width 210.0 mm
Height 35.0 mm
100 or 240V voltage
Type C plug
Width 210.0 mm
Height 35.0 mm
Gerelateerde Links
- ideal-tek LE-W5D.IT LED Magnifying Lamp with LED Lamp, 5dioptre
- ideal-tek LE-HDWWE5D LED Magnifying Lamp with Magnifying Lens, 5dioptre, 7.5 x 6.2in Lens
- ideal-tek LED Magnifying Lamp with LED Lamp, 5dioptre, 19 x 15.7mm Lens
- ideal-tek LED Magnifying Lamp with LED Flexi Magnifier Lamp, 5dioptre, 7.5 x 6.2in Lens
- RS PRO LED Magnifying Lamp with LED Lamp, 3 dtp, 100mm Lens Dia., 100mm Lens
- RS PRO D160 LED Magnifying Lamp with LED Flexi Magnifier Lamp, 3.5dioptre, 160mm Lens Dia.
- Sunnex 31100 LED Magnifying Lamp with Table Lamp, 5dioptre, 120mm Lens Dia.
- Magnifying Lamps