ifm electronic Rectangular Magnetic Field Sensor, NO

Subtotaal (1 eenheid)*

€ 79,01

(excl. BTW)

€ 95,60

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 79,01

*prijsindicatie

RS-stocknr.:
163-150
Fabrikantnummer:
MS5010
Fabrikant:
ifm electronic
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ifm electronic

Switch Shape

Rectangular

Switch Type

Magnetic

Normal State Configuration

NO

Output Type

PNP

Land van herkomst:
RO
The ifm electronic cutting-edge magnetic sensor designed to deliver reliable performance in a diverse range of applications. Featuring an innovative PNP output function, this sensor ensures accurate detection with a sensing range of up to 60mm, optimised for seamless integration in various environments. Its robust rectangular housing is not only compact but also designed to withstand harsh conditions, backed by a solid protection class of IP67. Its gold-plated contacts enhance both performance and longevity, making it a dependable component for your automation needs. Elevate your technology and enhance operational efficiency with this exceptional device, designed to meet stringent standards while being easy to install and operate.

Long sensing range of 60 mm
High switching frequency for fast processes
Flush or non-flush mountable in non-magnetisable metals
Wide operating temperature range
Compact housing for use where space is restricted

Gerelateerde Links