ifm electronic Cylindrical Magnetic Field Sensor, NO

Subtotaal (1 eenheid)*

€ 70,53

(excl. BTW)

€ 85,34

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 70,53

*prijsindicatie

RS-stocknr.:
162-844
Fabrikantnummer:
MGS204
Fabrikant:
ifm electronic
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ifm electronic

Switch Shape

Cylindrical

Switch Type

Magnetic

Normal State Configuration

NO

Output Type

PNP

Land van herkomst:
RO
The ifm electronic full-metal magnetic sensor is designed to deliver high-performance sensing in a robust housing that withstands challenging environments. With its stainless steel construction and gold-plated contacts, it ensures reliability and durability over time. The sensor operates effectively over a broad voltage range and features reverse polarity protection for added safety. Its intelligent design enables accurate detection with a notable sensing range and quick switching response. Engineered for versatility, this sensor is suitable for various applications and meets stringent testing approvals for electromagnetic compatibility. Its compact dimensions and easy electrical connection ensure seamless integration into your systems, making it an essential choice in automation and control processes.

Safe switch point also in case of mechanical tolerances
Long sensing range even through non-magnetisable metals
Temperature-stable and reproducible switch point
Clearly visible indication of the switching status
High impact with great shock and vibration resistance

Gerelateerde Links