Delta Plus RANDERS Grey Bomber Jacket, M
- RS-stocknr.:
- 138-0764
- Fabrikantnummer:
- RANDEGRTM
- Fabrikant:
- Delta Plus
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 138-0764
- Fabrikantnummer:
- RANDEGRTM
- Fabrikant:
- Delta Plus
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Delta Plus | |
| Size | M | |
| Clothing Type | Bomber Jacket | |
| Colour | Grey | |
| Outer Material | PUR Coated PA | |
| Lining Material | PET | |
| Hooded | Yes | |
| Series | RANDERS | |
| Alles selecteren | ||
|---|---|---|
Merk Delta Plus | ||
Size M | ||
Clothing Type Bomber Jacket | ||
Colour Grey | ||
Outer Material PUR Coated PA | ||
Lining Material PET | ||
Hooded Yes | ||
Series RANDERS | ||
N.v.t.
- Land van herkomst:
- CN
Quilted bomber jacket with removable sleeves (To match the D-MACH range). Fastened with a zip under the storm flap with press studs. Knitted cuffs and bottom of garment. 5 pockets. Quilted polyurethane-coated polyamide fabric. Lining: Quilted in polyester Taffeta.
Gerelateerde Links
- Delta Plus ALAS3NG Black, Grey, Waterproof Bomber Jacket, M
- Delta Plus MOOVEGO Grey/Orange, Windproof Bomber Jacket, M
- Delta Plus Black, Grey, Waterproof Bomber Jacket, XXL
- Delta Plus YEMANNR Black, Durable Bomber Jacket, M
- Delta Plus MOOVEGO Grey/Orange, Windproof Bomber Jacket, XXL
- Delta Plus ALAS3NG Black, Grey, Waterproof Bomber Jacket, L
- Delta Plus ALAS3NG Black, Grey, Waterproof Bomber Jacket, XXXL
- Delta Plus ALAS3NG Black, Grey, Waterproof Bomber Jacket, S
