Osram Opto SFH 4546 IR LED, 950nm, 5mm Through Hole Package
- RS-stocknr.:
- 665-5524P
- Fabrikantnummer:
- SFH 4546
- Fabrikant:
- OSRAM Opto Semiconductors
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 665-5524P
- Fabrikantnummer:
- SFH 4546
- Fabrikant:
- OSRAM Opto Semiconductors
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | OSRAM Opto Semiconductors | |
| Peak Wavelength | 950nm | |
| Package Type | 5mm (T-1 3/4) | |
| Radiant Flux | 55mW | |
| Radiant Intensity | 130mW/sr | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 5mm | |
| Lens Shape | Round | |
| Alles selecteren | ||
|---|---|---|
Merk OSRAM Opto Semiconductors | ||
Peak Wavelength 950nm | ||
Package Type 5mm (T-1 3/4) | ||
Radiant Flux 55mW | ||
Radiant Intensity 130mW/sr | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 5mm | ||
Lens Shape Round | ||
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Gerelateerde Links
- SFH 4546 Osram Opto, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
- SFH 4546-AWBW ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
- Osram Opto, SFH 203 FA IR Si Photodiode, Through Hole 5mm package
- SFH 4641 ams OSRAM, 950nm IR LED, SMD package
- SFH 4244 ams OSRAM, 950nm IR LED, SMD package
- SFH 4544 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
- SFH 4547 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
- SFH 4761 Osram Opto, OSTAR Observation 860nm IR LED, SMD package
