BACO Yellow LED Indicator Lamp, 24V ac/dc, 22 mm Diameter
- RS-stocknr.:
- 288-4695
- Artikelnummer Distrelec:
- 301-00-091
- Fabrikantnummer:
- L20SC40L
- Fabrikant:
- BACO
Subtotaal (1 eenheid)*
€ 14,57
(excl. BTW)
€ 17,63
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- Plus verzending 39 stuk(s) vanaf 18 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,57 |
*prijsindicatie
- RS-stocknr.:
- 288-4695
- Artikelnummer Distrelec:
- 301-00-091
- Fabrikantnummer:
- L20SC40L
- Fabrikant:
- BACO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | BACO | |
| Product Type | LED Indicator Lamp | |
| Voltage | 24V ac/dc | |
| Light Output Colour | Yellow | |
| Current | 4.6mA | |
| Diameter | 22mm | |
| Standards/Approvals | UL, CCC, RoHs and Reach, CE, CB test (IEC 60947-5-1) | |
| Series | L20SC | |
| Alles selecteren | ||
|---|---|---|
Merk BACO | ||
Product Type LED Indicator Lamp | ||
Voltage 24V ac/dc | ||
Light Output Colour Yellow | ||
Current 4.6mA | ||
Diameter 22mm | ||
Standards/Approvals UL, CCC, RoHs and Reach, CE, CB test (IEC 60947-5-1) | ||
Series L20SC | ||
Vrijgesteld
- Land van herkomst:
- CH
The One Piece Pilot Light with integrated led in 230V AC/DC is a high-quality product designed for industrial applications. With a 10 years guarantee, this pilot light offers protection against mechanical impact (IK 05) and has a waterproof rating of IP 66 and IP69K, making it suitable for outdoor use. The design features screw terminals for easy installation and is compliant with RoHs and Reach regulations.
IP66 and IP69K waterproof rating for outdoor use
10 years guarantee for peace of mind
Mechanical impact protection with IK 05 rating
Screw terminals for easy installation
Compliant with RoHs and Reach regulations
Gerelateerde Links
- BACO Green LED Indicator Lamp, 24V ac/dc, 22 mm Diameter
- BACO White LED Indicator Lamp, 24V ac/dc, 22 mm Diameter
- BACO Red LED Indicator Lamp, 24V ac/dc, 22 mm Diameter
- BACO Green LED Indicator Lamp, 230V ac/dc, 22 mm Diameter
- BACO Red LED Indicator Lamp, 230V ac/dc, 22 mm Diameter
- RAFI Yellow LED Indicator Lamp, 24V, 46 mm Diameter
- BACO White LED Indicator Lamp, 48V
- Marl Yellow LED Indicator Lamp Single Chip, 24V dc, Midget Groove Base, 4.9 mm Diameter