Banner Green, Red, Yellow LED Indicator Lamp, 85 → 130V, Screw In Base

Subtotaal (1 eenheid)*

€ 189,30

(excl. BTW)

€ 229,05

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 05 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 189,30

*prijsindicatie

RS-stocknr.:
294-908
Fabrikantnummer:
K80LGRYA120Q
Fabrikant:
Banner
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Banner

Voltage Rating

85 → 130V

Lamp Type

LED

Light Output Colour

Green, Red, Yellow

Lamp Base

Screw In

Land van herkomst:
US
The Banner Indicators are designed for versatile applications, offering a visual status indication that enhances operational decision-making. With robust construction and an easy-to-install design, these indicators excel in environments where clarity and reliability are paramount. Operating within a voltage range of 85 to 130 V ac, they are fully self-contained and do not require additional controllers, simplifying integration. The compact, multi-coloured indicators provide immediate feedback through bright LEDs, making them suitable for various industrial uses.

Protected against transient voltages ensuring longevity and reliability
Compatible with multiple mounting styles allowing for flexible installation options
Overcurrent protection integrates easily into your power supply system
Fully encapsulated electronics provide enhanced durability

Gerelateerde Links