Banner Blue, Green, Red LED Indicator Lamp, 18 → 30V dc, 50mm Diameter
- RS-stocknr.:
- 294-203
- Fabrikantnummer:
- K50PFF100KQ
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 218,88
(excl. BTW)
€ 264,84
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 218,88 |
*prijsindicatie
- RS-stocknr.:
- 294-203
- Fabrikantnummer:
- K50PFF100KQ
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Voltage Rating | 18 → 30V dc | |
| Lamp Type | LED | |
| Light Output Colour | Blue, Green, Red | |
| Diameter | 50mm | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Voltage Rating 18 → 30V dc | ||
Lamp Type LED | ||
Light Output Colour Blue, Green, Red | ||
Diameter 50mm | ||
- Land van herkomst:
- US
The Banner K50 Pro Series 50 mm Programmable Optical Touch Button offers a versatile and customizable solution for industrial applications. With a fixed field sensing mode and an optical activation function, it provides precise, touch-sensitive operation. The base mount design with a polycarbonate dome window ensures durability and reliability. This programmable button features RGB color technology controlled via IO-Link, allowing for flexible color input control and dimming options.
Vibration feedback models available for an unmistakable touch confirmation
Can be actuated with bare hands or gloves with adjustable sensitivity
Compact models available for lower profile applications
Models constructed from FDA-grade materials available
Can be actuated with bare hands or gloves with adjustable sensitivity
Compact models available for lower profile applications
Models constructed from FDA-grade materials available
Gerelateerde Links
- Banner Blue, Green, Yellow Glow Lamp Indicator Lamp, 18 → 30V, 50mm Diameter
- Banner Blue, Green, Red Glow Lamp Indicator Lamp, 18 → 30V, 50mm Diameter
- Banner Blue, Green, Red LED Indicator Lamp, 18 → 30V, 50mm Diameter
- Banner Blue, Green, Red LED Indicator Lamp, 18 → 30V dc, 50mm Diameter
- Banner Green, Red, Yellow LED Indicator Lamp, 18 → 30V, 50mm Diameter
- Banner Green, Red LED Indicator Lamp, 18 → 30V dc, 50mm Diameter
- Banner Blue, Green, Red Glow Lamp Indicator Lamp, 10 → 30V, 50mm Diameter
- Banner Green, Red, Yellow LED Indicator Lamp, 18 → 30V dc, 50mm Diameter