RS PRO Red LED Indicator Lamp, 12V dc, Telephone Slide Base, 5.5mm Diameter, 36mcd

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 5,74

(excl. BTW)

€ 6,95

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Laatste voorraad RS
  • Laatste 15 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks
Per stuk
1 - 9€ 5,74
10 - 24€ 5,63
25 - 49€ 5,49
50 - 99€ 5,41
100 +€ 5,28

*prijsindicatie

RS-stocknr.:
206-615
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Voltage Rating

12V dc

Light Output Colour

Red

Lamp Type

LED

Intensity

36mcd

Lamp Base

Telephone Slide

Chip Type

Multichip

Diameter

5.5mm

Length

30.5mm

Viewing Angle

180 °

Peak Wavelength

635nm

Current Rating

30mA

Life Hours

100000h

Land van herkomst:
GB

T5.5 Telephone Slide Base Multi-Chip LEDs


High brightness multi-chip LED
LED lamps contain 6 LED chips and a current limiting resistor
Anode identified by + sign on side clip


Multi-Chip LEDs


Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.


Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures

Note

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.

Gerelateerde Links