RS PRO Red LED Indicator Lamp, 24V dc, Telephone Slide Base, 6.8mm Diameter, 45mcd
- RS-stocknr.:
- 205-088
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 7,23
(excl. BTW)
€ 8,75
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 117 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,23 |
*prijsindicatie
- RS-stocknr.:
- 205-088
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Red | |
| Lamp Type | LED | |
| Intensity | 45mcd | |
| Lamp Base | Telephone Slide | |
| Chip Type | Multichip | |
| Diameter | 6.8mm | |
| Length | 45mm | |
| Viewing Angle | 180 ° | |
| Peak Wavelength | 635nm | |
| Current Rating | 15mA | |
| Life Hours | 60000h | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Voltage Rating 24V dc | ||
Light Output Colour Red | ||
Lamp Type LED | ||
Intensity 45mcd | ||
Lamp Base Telephone Slide | ||
Chip Type Multichip | ||
Diameter 6.8mm | ||
Length 45mm | ||
Viewing Angle 180 ° | ||
Peak Wavelength 635nm | ||
Current Rating 15mA | ||
Life Hours 60000h | ||
- Land van herkomst:
- GB
T6.8 Telephone Slide Base Multi-Chip LEDs
High brightness multi-chip LED
LED lamps contain 6 LED chips and a current limiting resistor
Anode identified by + sign on side clip
LED lamps contain 6 LED chips and a current limiting resistor
Anode identified by + sign on side clip
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Gerelateerde Links
- RS PRO Red LED Indicator Lamp, 28V dc, Telephone Slide Base, 6.8mm Diameter, 45mcd
- RS PRO Red LED Indicator Lamp, 24V ac/dc, Telephone Slide Base, 6.8mm Diameter, 250mcd
- RS PRO Green LED Indicator Lamp, 24V ac/dc, Telephone Slide Base, 6.8mm Diameter, 2100mcd
- RS PRO Yellow LED Indicator Lamp, 24V ac/dc, Telephone Slide Base, 6.8mm Diameter, 300mcd
- RS PRO White LED Indicator Lamp, Telephone Slide Base, 6.8mm Diameter, 1500mcd
- RS PRO White LED Indicator Lamp, Telephone Slide Base, 6.8mm Diameter, 700mcd
- RS PRO Green LED Indicator Lamp, 28V dc, Telephone Slide Base, 6.8mm Diameter, 65mcd
- RS PRO White LED Indicator Lamp, 28V dc, Telephone Slide Base, 6.8mm Diameter, 1500mcd