Indicatorhtwithglowlamp,380-415VA/D,colo
- RS-stocknr.:
- 158-025
- Fabrikantnummer:
- 3RV1903-5E
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 12,96
(excl. BTW)
€ 15,68
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,96 |
*prijsindicatie
- RS-stocknr.:
- 158-025
- Fabrikantnummer:
- 3RV1903-5E
- Fabrikant:
- Siemens
Datasheets
Wetgeving en conformiteit
Productomschrijving
- Land van herkomst:
- DE
The Siemens Indicator light with glow lamp offers a reliable solution for visual signalling in various applications, running efficiently within a voltage range of 380 to 415 V AC/DC. Designed with a focus on functionality, it features interchangeable coloured lenses in red, green, and clear, enabling tailored signalling options to suit the specific needs of your environment.
Interchangeable coloured lenses for versatile signalling
Durable construction for challenging environments
Compatible with enclosure sizes S00 to S2
General product approval for broad application
Ensures longevity and reliability
Durable construction for challenging environments
Compatible with enclosure sizes S00 to S2
General product approval for broad application
Ensures longevity and reliability
Gerelateerde Links
- Indicatorhtwithglowlamp,110-120VA/D,colo
- Aten USB DVI-D over CAT 5e KVM Extender, 60m
- Aten USB DVI-D over CAT 5e KVM Extender, 100m
- Siemens 3RV1 Series Clear, Green, Red Glow Lamp Indicator, 480 - 500V ac/dc, S00 to S2 Mounting Hole Size, Lead Wires
- Phoenix Contact D-LAN-CAT.5E-U Series RJ45 Female Adapter, Cat5e
- Siemens 3RV19 Series Green, Red Panel Mount Indicator, 240V ac/dc
- D-Link 5‑Port Fast Ethernet t Easy Desktop Switch, Unmanaged 5 Port Network Switch, EU
- Phoenix Contact, D-LAN-CAT.5E Surge Protection Device 7 V dc Maximum Voltage Rating 2.5kA Maximum Surge Current