Schurter C14 Panel Mount IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20mm
- RS-stocknr.:
- 870-3621
- Artikelnummer Distrelec:
- 143-58-773
- Fabrikantnummer:
- KD14.4101.151
- Fabrikant:
- Schurter
Subtotaal (1 eenheid)*
€ 30,66
(excl. BTW)
€ 37,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 22 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 23 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,66 |
*prijsindicatie
- RS-stocknr.:
- 870-3621
- Artikelnummer Distrelec:
- 143-58-773
- Fabrikantnummer:
- KD14.4101.151
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | 2 Pole | |
| Number of Fuses | 2 | |
| Voltage Rating | 125 V, 250 V | |
| Fuse Size | 5 x 20 mm, 6.3 x 32mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Number of Fuses 2 | ||
Voltage Rating 125 V, 250 V | ||
Fuse Size 5 x 20 mm, 6.3 x 32mm | ||
- Land van herkomst:
- CZ
KD Series
The KD series of Power entry modules, available as either Snap-in or Screw panel mounting. Various current ranges across the entire range. All models are highly reliable and extremely good quality.
Panel mount.
The fuse drawer "Fingergrip" can be removed by hand.
Suitable for use in equipment according to IEC/UL 60950
The fuse drawer "Fingergrip" can be removed by hand.
Suitable for use in equipment according to IEC/UL 60950
Note
Fuse Holders must be ordered separately.
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Gerelateerde Links
- Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20mm
- Schurter C14, F Snap-In IEC Connector Socket, Plug, 10A, 125 V, 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male, 10A, 125 V, 250 V
- Schurter C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 6.3 x 32mm
- Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male, 1A, 125 V, 250 V, Fuse Size 5 x 20mm