Schurter C8 Panel Mount IEC Connector Male, 2.5A, 250 V
- RS-stocknr.:
- 870-1278
- Fabrikantnummer:
- 6160.0004
- Fabrikant:
- Schurter
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 870-1278
- Fabrikantnummer:
- 6160.0004
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| IEC Connector Type | C8 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 2.5A | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Switch Type | None | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
IEC Connector Type C8 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 2.5A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Switch Type None | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
- Land van herkomst:
- CZ
2571 Series Power Entry Modules
Professional range of Schurter power entry modules from the 2571 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Body Orientation - Straight
IEC Connector Type - C8
Termination Method - Solder
IEC Connector Type - C8
Termination Method - Solder
Gerelateerde Links
- Schurter C8 Snap-In IEC Connector Male, 2.5A, 250 V
- Schurter C8 Panel Mount IEC Connector Male, 2.5A, 250 V
- Schurter C8 Panel Mount IEC Connector Male, 2.5A, 250 VAC
- Schurter C8 IEC Connector Male, 2.5A, 250 V
- Schurter C8 Right Angle Panel Mount IEC Connector Male, 2.5A, 250 V
- Schurter C6 Right Angle Panel Mount IEC Connector Male, 2.5A, 250 V
- Schurter C6 Panel Mount IEC Connector Male, 2.5A, 250 V
- Schurter 2.5A, 250 V ac Male Panel Mount Filtered IEC Connector 5008.0012, Faston None Fuse