Schurter C15 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- RS-stocknr.:
- 869-2979
- Artikelnummer Distrelec:
- 302-03-682
- Fabrikantnummer:
- 4784.0100
- Fabrikant:
- Schurter
Subtotaal (1 eenheid)*
€ 6,09
(excl. BTW)
€ 7,37
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 33 stuk(s) vanaf 22 december 2025
- Plus verzending 386 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,09 |
*prijsindicatie
- RS-stocknr.:
- 869-2979
- Artikelnummer Distrelec:
- 302-03-682
- Fabrikantnummer:
- 4784.0100
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| IEC Connector Type | C15 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Current Rating | 10 A, 15A | |
| Body Orientation | Right Angle | |
| Termination Method | Screw | |
| Switch Type | None | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Rewireable | Yes | |
| Maximum Cable Diameter | 10.0mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
IEC Connector Type C15 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Current Rating 10 A, 15A | ||
Body Orientation Right Angle | ||
Termination Method Screw | ||
Switch Type None | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
Rewireable Yes | ||
Maximum Cable Diameter 10.0mm | ||
- Land van herkomst:
- CN
4784 Series
Professional range of Schurter power entry modules from the 4784 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
IEC Connector Type - C15
Body Orientation - Right Angle
Termination Method - Cable
Termination Style - Screw
Thermoplastic
Black
Body Orientation - Right Angle
Termination Method - Cable
Termination Style - Screw
Thermoplastic
Black
Gerelateerde Links
- Schurter C15 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- Schurter C15 Right Angle Cable Mount IEC Connector Socket, 15A, 250 V
- RS PRO C15 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- Schurter C15 Cable Mount IEC Connector Socket, 10A, 250 V
- Schurter C13 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- Schurter C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V
- RS PRO C15 Left Angle Cable Mount IEC Connector Socket, 10A, 250 V