RS PRO C19 Angled Cable IEC Connector, 250V Female, 16A

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 10,07

(excl. BTW)

€ 12,18

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 16 stuk(s) klaar voor verzending
  • 103 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 9€ 10,07
10 +€ 9,74

*prijsindicatie

RS-stocknr.:
282-5483
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

IEC Connector

IEC Connector Type

C19

Mount Type

Cable

Current

16A

Connector Gender

Female

Orientation

Angled

Voltage

250V

Rewireable

Yes

Termination Type

Screw

Contact Gender

Female

Standards/Approvals

RoHS, REACH

Maximum Cable Diameter

10.5mm

Shuttered

No

Land van herkomst:
DE

RS PRO C19 Left Angle Cable Mount IEC Connector Socket


These RS PRO rewireable right angled IEC connectors are manufactured in Germany, are constructed from polyamide 6 and feature screw down terminals. These connectors have been designed with the highest quality and versatility in mind and are suitable for cable with various cross-section and feature screw-down wire harnesses and specific terminal design resulting in increased space within the connector body enabling greater ease of access and speed of wire termination when compared to a conventional connector.

Features and Benefits


  • 16 Amp rated

  • Constructed from polyamide 6

  • ENEC and VDE approved

  • CE and UKCA compliant

  • Manufactured in Germany

  • Applications


    The RS PRO C19 cable connectors are suitable for a wide range of industrial and commercial applications. C19 are suitable for high current applications, such as uninterruptible power supplies or power distribution units.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.