Schurter F Panel Mount IEC Connector Socket, 10A
- RS-stocknr.:
- 260-3057
- Artikelnummer Distrelec:
- 303-87-848
- Fabrikantnummer:
- 3-135-586
- Fabrikant:
- Schurter
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 6,67
(excl. BTW)
€ 8,07
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 146 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 6,67 |
| 10 - 24 | € 6,16 |
| 25 - 49 | € 5,56 |
| 50 + | € 5,08 |
*prijsindicatie
- RS-stocknr.:
- 260-3057
- Artikelnummer Distrelec:
- 303-87-848
- Fabrikantnummer:
- 3-135-586
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| IEC Connector Type | F | |
| Mounting Type | Panel Mount | |
| Gender | Female | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
IEC Connector Type F | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Current Rating 10A | ||
Body Orientation Straight | ||
- Land van herkomst:
- IN
The Schurter 4750 connector distribution 10A F 3 outlet 1.5 mm black. It is strip block for snap-in mounting with up to 7 IEC appliance outlets F.
Panel mount
Snap-in version front side (1.2 / 1.5 / 1.7 mm)
Configurable Strip block from 2 up to 7 outlets type F
Cord retention for cordsets with V-Lock, Twylock or P-Lock
Pre-assembled Light Pipe for status indication
Solder / PCB / QC (4.8 / 6.3 x 0.8) mm
Snap-in version front side (1.2 / 1.5 / 1.7 mm)
Configurable Strip block from 2 up to 7 outlets type F
Cord retention for cordsets with V-Lock, Twylock or P-Lock
Pre-assembled Light Pipe for status indication
Solder / PCB / QC (4.8 / 6.3 x 0.8) mm
Gerelateerde Links
- Schurter F Panel Mount IEC Connector Socket, 10A
- Schurter F Panel Mount IEC Connector Socket, 10A, 250 V
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts