Schurter F Panel Mount IEC Connector Socket, 10A
- RS-stocknr.:
- 260-3016
- Fabrikantnummer:
- 3-124-303
- Fabrikant:
- Schurter
Subtotaal (1 doos van 60 eenheden)*
€ 311,04
(excl. BTW)
€ 376,38
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 120 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 60 + | € 5,184 | € 311,04 |
*prijsindicatie
- RS-stocknr.:
- 260-3016
- Fabrikantnummer:
- 3-124-303
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| IEC Connector Type | F | |
| Mounting Type | Panel Mount | |
| Gender | Female | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
IEC Connector Type F | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Current Rating 10A | ||
Body Orientation Straight | ||
- Land van herkomst:
- IN
The Schurter 4750 connector distribution 10A F 4 outlet 1.5 mm black. It is strip block for snap-in mounting with up to 7 IEC appliance outlets F.
Panel mount
Snap-in version front side (1.2 / 1.5 / 1.7 mm)
Configurable Strip block from 2 up to 7 outlets type F
Cord retention for cordsets with V-Lock, Twylock or P-Lock
Pre-assembled Light Pipe for status indication
Solder / PCB / QC (4.8 / 6.3 x 0.8) mm
Snap-in version front side (1.2 / 1.5 / 1.7 mm)
Configurable Strip block from 2 up to 7 outlets type F
Cord retention for cordsets with V-Lock, Twylock or P-Lock
Pre-assembled Light Pipe for status indication
Solder / PCB / QC (4.8 / 6.3 x 0.8) mm
Gerelateerde Links
- Schurter F Panel Mount IEC Connector Socket, 10A
- Schurter F Panel Mount IEC Connector Socket, 10A, 250 V
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V