Schurter Panel Mount IEC Connector Socket, 8.8A, 294 V
- RS-stocknr.:
- 189-4741
- Fabrikantnummer:
- 3-104-047
- Fabrikant:
- Schurter
Subtotaal (1 doos van 50 eenheden)*
€ 128,95
(excl. BTW)
€ 156,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 50 + | € 2,579 | € 128,95 |
*prijsindicatie
- RS-stocknr.:
- 189-4741
- Fabrikantnummer:
- 3-104-047
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Mounting Type | Panel Mount | |
| Gender | Female | |
| Current Rating | 8.8A | |
| Voltage Rating | 294 V | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Current Rating 8.8A | ||
Voltage Rating 294 V | ||
IEC Socket-Outlet 400 VDC, Snap-in Mounting, Front Side, Quick-connect or PCB Terminals.
Panel mount: Snap-in version from front side
Socket-Outlet,, Protection class I
Quick Connect or PCB Terminals
Hot plug rated for disconnecting under load up to 2.6 kW
Ideal for compact PDU applications with an operating temperature up to 105 °C
Compatible with cord retention system
Socket-Outlet,, Protection class I
Quick Connect or PCB Terminals
Hot plug rated for disconnecting under load up to 2.6 kW
Ideal for compact PDU applications with an operating temperature up to 105 °C
Compatible with cord retention system
Gerelateerde Links
- Schurter Panel Mount IEC Connector Socket, 8.8A, 294 V
- Schurter F Panel Mount IEC Connector Socket, 10A
- Schurter Panel Mount IEC Connector Socket, 10A, 250 V
- Schurter F Panel Mount IEC Connector Socket, 10A, 250 V
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V